Omron A22N Series Push Button Complete Unit, Panel Mount, 22mm Cutout, DPDT, IP66
- N° de stock RS:
- 187-2508
- Référence fabricant:
- A22NN-RNM-UGA-P112-NN
- Fabricant:
- Omron
Retiré-e du marché
- N° de stock RS:
- 187-2508
- Référence fabricant:
- A22NN-RNM-UGA-P112-NN
- Fabricant:
- Omron
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
| Marque | Omron | |
| Panel Cut Out Diameter | 22mm | |
| Series | A22N | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | DPDT | |
| Push Button Style | Round | |
| IP Rating | IP66 | |
| Push Button Diameter | 28.8mm | |
| Push Button Material | Metal | |
| Manufacturer Part No. | A22NN-RNM-UGA-P112-NN | |
| Maximum DC Voltage | 24V | |
| Maximum Operating Temperature | +70°C | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 440V | |
| Minimum Operating Temperature | -25°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Panel Cut Out Diameter 22mm | ||
Series A22N | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration DPDT | ||
Push Button Style Round | ||
IP Rating IP66 | ||
Push Button Diameter 28.8mm | ||
Push Button Material Metal | ||
Manufacturer Part No. A22NN-RNM-UGA-P112-NN | ||
Maximum DC Voltage 24V | ||
Maximum Operating Temperature +70°C | ||
Terminal Type Screw | ||
Maximum AC Voltage 440V | ||
Minimum Operating Temperature -25°C | ||
- Pays d'origine :
- TW
Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design.
Variety of bezel and color options with aesthetic design.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
Liens connexes
- Omron A22N Series Push Button Switch Panel DPDT, IP66
- Omron A22N Series Illuminated Push Button Complete Unit 22mm Cutout IP66
- Siemens SIRIUS ACT Series Push Button Complete Unit 22mm Cutout, SPST
- Schneider Electric 22mm Cutout 230-240V
- RAFI Illuminated Push Button Complete Unit IP65
- Pilz 400200 Series Push Button Complete Unit IP65
- Omron A22NE-PD Series
- RAFI RAFIX 22 FSR Series Latching Push Button Complete Unit IP65