RS PRO Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- N° de stock RS:
- 175-8762
- Fabricant:
- RS PRO
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 175-8762
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP68 | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Round | |
| Switch Configuration | SP Off-Mom. | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 125mA | |
| Standards/Approvals | RS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP68 | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Round | ||
Switch Configuration SP Off-Mom. | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 125mA | ||
Standards/Approvals RS | ||
Sub-Miniature Pushbutton Switches (PF Series)
IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.
Applications
Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.
Liens connexes
- RS PRO Push Button Switch Panel SPST 36 V dc
- RS PRO Miniature Push Button Switch Panel SPST 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
- RS PRO Push Button Switch Panel SPST 36 V dc
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST, IP67