EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 30.5 mm Cutout, 1 NC/1 NO, Yellow LED, IP67, 250 V 250
- N° de stock RS:
- 807-534
- Référence fabricant:
- K14-131.211072
- Fabricant:
- EAO
Visuel non contractuel
Sous-total (1 unité)*
59,33 €
(TVA exclue)
71,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Prêt à être expédié à partir du 23 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 59,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 807-534
- Référence fabricant:
- K14-131.211072
- Fabricant:
- EAO
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | EAO | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | K14 | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC/1 NO | |
| Terminal Type | Solder | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 5A | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Length | 58mm | |
| Legend | No Lettering/Standard Lettering/Customised Lettering | |
| Sélectionner tout | ||
|---|---|---|
Marque EAO | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series K14 | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NC/1 NO | ||
Terminal Type Solder | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 5A | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Length 58mm | ||
Legend No Lettering/Standard Lettering/Customised Lettering | ||
- Pays d'origine :
- CH
Liens connexes
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250
