TE Connectivity AVH19 Series Illuminated Pushbutton, On-On, Panel Mount, 19 mm Cutout, SPDT, Green LED, IP67 250 V
- N° de stock RS:
- 686-751
- Référence fabricant:
- AVH19LSFE6122604
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 10 unités)*
240,48 €
(TVA exclue)
290,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 25 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 240,48 € | 24,048 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 686-751
- Référence fabricant:
- AVH19LSFE6122604
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Switch Operation | On-On | |
| Actuator Colour | Silver | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | AVH19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Switch Contact Current | 26A | |
| Legend | Ring | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Switch Operation On-On | ||
Actuator Colour Silver | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series AVH19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flush | ||
Contact AC Voltage 250V | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Switch Contact Current 26A | ||
Legend Ring | ||
- Pays d'origine :
- TW
The TE Connectivity AVH Series Anti Vandal High Current Pushbutton Switches are designed to provide robust, reliable performance in demanding environments. They offer a range of options for operating types, LED light types, light colors, and LED voltages to meet various application needs. Ideal for use in machinery, automotive electronics, strict access control systems, shipping equipment, medical equipment, horticulture, and bath accessories, these switches ensure long lasting durability and secure operation, even in high stress conditions.
Flat button type
Momentary and locking actuation options
Independent LED control
UL recognized
Liens connexes
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH19 Series Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
