Omron Red Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 paquet de 5 unités)*

12,58 €

(TVA exclue)

15,22 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 130 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 65 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
5 - 1202,516 €12,58 €
125 - 4952,446 €12,23 €
500 +2,378 €11,89 €

*Prix donné à titre indicatif

N° de stock RS:
610-7078
Référence fabricant:
A165L-TR
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

Push Button Lens

For Use With

A16 Series LED/Incandescent Lamp Push Button Switch

Lens Colour

Red

Lens Shape

Round

Length

18mm

Diameter

16mm

Height

38mm

Standards/Approvals

cUL, CE, UL

Width

18mm

Pays d'origine :
JP

Omron Push Button Lens, Red, Round - A165L-TR


This push button lens is a versatile accessory designed for use with the Omron A16 Series push button switches. The lens features a round shape and a vibrant red colour, ideal for enhancing visibility in various applications. Compatible with both LED and incandescent lamp push button switches, this component offers aesthetic and functional benefits suitable for automation and control systems.

Features & Benefits


• Achieves clear visibility with a vibrant red colour

• Specifically designed for A16 series push button switches

• Constructed to fit round switch shapes seamlessly

• Compatible with both LED and incandescent lamps

• Provides durability with a high reliability rating

• Easy installation, facilitating quick replacements

Applications


• Ideal for automation control panels, enhancing visibility

• Used in industrial machinery requiring clear control indication

• Suitable for electrical appliances needing user-friendly interfaces

• For mechanical devices to signify operational status

How does the lens improve the user interface of a push button switch?


The lens enhances the user interface by providing a bright, easily noticeable colour, allowing operators to quickly identify controls in diverse lighting conditions. This clarity aids in reducing operational errors and improving overall efficiency in automated environments.

What materials are used to ensure this lens is durable and effective?


The lens is manufactured from high-quality plastic, ensuring it can withstand harsh environments typical in industrial settings. Its robust construction also offers protection against wear and tear, enhancing its longevity in various applications.

Can I use this lens with non-lighted push button switches?


This lens is compatible with both lighted and non-lighted push button switches, but it is designed primarily for lighted models to ensure optimal visibility when powered.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.