EAO Green Rectangular Push Button Lens for Use with 31 Series

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 paquet de 3 unités)*

38,64 €

(TVA exclue)

46,74 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 48 unité(s) expédiée(s) à partir du 19 novembre 2026
  • Plus 183 unité(s) expédiée(s) à partir du 19 novembre 2026
  • Plus 51 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
3 - 2712,88 €38,64 €
30 - 14710,857 €32,57 €
150 - 2979,62 €28,86 €
300 - 7479,337 €28,01 €
750 +9,017 €27,05 €

*Prix donné à titre indicatif

N° de stock RS:
248-5396
Numéro d'article Distrelec:
304-40-419
Référence fabricant:
31-903.5
Fabricant:
EAO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

EAO

Product Type

Push Button Lens

For Use With

31 Series

Lens Colour

Green

Lens Shape

Rectangular

Diameter

18mm

Standards/Approvals

No

Pays d'origine :
CH

EAO Push Button Lens, 15.3mm Width, 21.5mm Length - 31 Series - 31-903.5


Give your machine the green light using this push button lens from EAO. Fix it onto a flush switch with an integral LED and you'll clearly see the status of your system, even from a distance. As it's made from polymethyl methacrylate, this unit is scratch-resistant, so it's suitable for use in harsh settings. It's also resistant to UV rays and weathering, so you can rest assured that it'll hold firm, come rain or shine.

• Compact face dimensions of 21.5 (L) x 15.3mm (W) for installation onto crowded panels

• Built-in side tabs for a secure fit on your push button

• Transparent body enables the smooth reflection of light

Applications


• Bottling plants

• Conveyor systems

• Aerospace engineering

• Laboratories

How can I mark this lens?


You can mark this lens by engraving or hot stamping letters onto it. For versatility, you can also tag it by placing transparent film inserts on the inside. Marking lets you label the button so personnel can see what it's used for without needing to remove the lens.

Lenses - EAO 31 Series


A selection of round, square and rectangular lenses in various colours suitable for use with the EAO 31 Series of illuminated push button switches and indicators. Each EAO 31 Series lens has a flat flush profile and is manufactured from Polymethyl Methacrylate. Lenses can be engraved, hot stamped or used with film inserts, apart from the white lenses 248-5510 and 248-5504 which are not suitable for use with film insert labelling.

Note

All lenses are transparent apart from the white lenses 248-5510 and 248-5504 which are translucent.
For the EAO 31 series of push button switches see stock number 749-2605 typically.
For the EAO 31 series of indicators see stock number 248-5368 typically.
For the EAO 31 series tool kit see stock number 248-5481.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.