Omron Green Rectangular Push Button Lens for Use with A16 Series

Sous-total (1 unité)*

7,32 €

(TVA exclue)

8,86 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 66 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +7,32 €

*Prix donné à titre indicatif

N° de stock RS:
215-7693
Référence fabricant:
A165L-JGY
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

Push Button Lens

For Use With

A16 Series

Lens Colour

Green

Lens Shape

Rectangular

Height

38mm

Length

24mm

Diameter

16mm

Width

18mm

Standards/Approvals

TUV, UL, CCC, cUL

Omron Push Button Lens, Green Lens, Rectangular Lens Shape - A165L-JGY


This push-button lens is a vital accessory for enhancing the functionality of automation and industrial systems. Designed for use with the A16 series, this green rectangular lens combines precision engineering with a compact design suitable for various applications in the electronics and mechanical industries. Known for its durability and performance.

Features & Benefits


• Green-coloured lens enhances visibility and usability for operators

• Rectangular shape allows for a modern aesthetic integration

• Designed for easy installation and compatibility with A16 switches

• Supports both standard and micro-load operations effectively

Applications


• Ideal for control panels where visual clarity is essential

• Utilised in automation systems requiring a precise push-button

• Suitable for machinery where reliable feedback from the button is necessary

• Can be used in electrical enclosures for user interface enhancements

• Effective in environments where durable push-button accessories are required

What materials are used in the construction of the lens for durability?


The lens is constructed from high-quality materials designed to resist wear and environmental factors, maintaining its integrity in demanding conditions.

Can the lens withstand harsh industrial conditions?


Yes, the lens is engineered to endure challenges typical in industrial environments, such as exposure to dust and moisture.

What installation requirements should be considered for proper use?


Ensure that the switch is correctly mounted and that the lens fits securely to maintain functionality and durability throughout its life cycle.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.