Omron Green Round Push Button Lens

Bénéficiez d'une remise sur les achats en gros

Ajoutez 50 de plus pour économiser 5,20 €

Consulter les options de prix de gros

Sous-total (1 paquet de 5 unités)*

19,14 €

(TVA exclue)

23,16 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 160 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
Économie
5 - 453,828 €19,14 €-
50 - 2453,724 €18,62 €5,20 €
250 - 4953,624 €18,12 €51,00 €
500 +3,532 €17,66 €148,00 €

*Prix donné à titre indicatif

N° de stock RS:
198-674
Référence fabricant:
A3CT-500G
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

Push Button Lens

Lens Colour

Green

Lens Shape

Round

Diameter

12mm

Standards/Approvals

No

Height

36mm

Omron Push Button Lens, Round Lens Shape, Green Lens Colour - A3CT-500G


This push button lens is an accessory designed specifically to enhance the functionality of push buttons in various applications. Featuring a vibrant green colour, it offers high visibility and is crafted in a round shape to fit seamlessly with standard electronic switch configurations.

Features & Benefits


• Designed for high visibility in diverse lighting conditions

• Round shape ensures compatibility with standard push button switches

• Constructed from durable materials for long-lasting use

• Easy to install, making it a convenient accessory choice

• Ideal for industrial settings requiring reliable push button operation

Applications


• Used with electronic control panels for clear visual indicators

• Suitable for industrial machinery requiring distinct push button signals

• Effective in electrical devices to enhance operational clarity

• Perfect for automation systems needing user-friendly interfaces

What materials are typically used in the construction of this lens?


The lens is constructed from robust materials that resist wear, making it suitable for various applications in industrial environments.

How does the colour of the lens affect its functionality?


The green colour offers excellent visibility, allowing operators to easily identify the push button regardless of the surrounding conditions.

Is this lens compatible with other manufacturers' push buttons?


The round design is standard, and while primarily designed for Omron products, it can be used with other compatible push button systems.

Rectangular & Round Lens Indicators


Panel mounting indicator lamps for 12mm diameter mounting holes.

UL and CSA approved

Choice of lens colours

Matching indicators

Lamps can be changed from front of panel

LED lamps available (12V = 14V max & 24V = 28V max)

A complete assembly requires an indicator, a lens and a lamp, each of which must be ordered separately. The lenses contain a removable legend plate which may be marked by the user.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.