Schneider Electric Push Button Lamp for Use with XB5 Series, XB4 Series

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

13,48 €

(TVA exclue)

16,31 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 30 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 24 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 913,48 €
10 +11,46 €

*Prix donné à titre indicatif

N° de stock RS:
610-0774
Référence fabricant:
DL1CE130
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Product Type

Push Button Lamp

For Use With

XB5 Series, XB4 Series

Standards/Approvals

CE, IEC, CSA, JIS, UL

Schneider Electric Push Button Lamp, Clear Incandescent Bulb, For Use With Harmony XAC - DL1CE130


This push button lamp is a lighting accessory designed for use with Harmony XAC devices. Featuring a clear incandescent bulb, it operates at a voltage of 230V AC/DC. With a compact size of 28mm in length and 10mm in diameter, this component effectively enhances visual indication in various applications.

Features & Benefits


• Clear incandescent bulb provides precise visual feedback

• Compatible with Harmony XAC accessories for seamless integration

• BA 9s bulb base allows for easy replacement and installation

• Power dissipation at 2.4W ensures energy efficiency

• Designed specifically for illuminated push-button setups

• Sustainable offer status categorised as Green

Applications


• Ideal for industrial control panels and machinery

• Used for signalling in automated systems

• Employed in various electrical and mechanical installations

• Suitable for visual indication in safety and control equipment

What is the expected lifespan of the incandescent bulb?


The incandescent bulb typically has a limited lifespan due to its design, but specific longevity varies based on operating conditions.

How can this accessory enhance the performance of automation equipment?


With enhanced visibility from the clear bulb, it significantly improves user interaction and awareness of system status in automation equipment.

What safety standards does this component meet for industrial use?


It is designed with compliance to relevant electrical safety standards, ensuring it operates safely within industrial environments.

What advantages does the BA 9s socket provide over other types?


The BA 9s socket simplifies the bulb replacement process, allowing for quick and efficient maintenance without extensive downtime.

How does this component contribute to sustainable practices?


It is classified as a Green sustainable offer, ensuring it adheres to eco-friendly regulations and reduces environmental impact.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.