EAO Blue Push Button LED for Use with 10 Series

Sous-total (1 unité)*

9,76 €

(TVA exclue)

11,81 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 17 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +9,76 €

*Prix donné à titre indicatif

N° de stock RS:
443-282
Référence fabricant:
10-2K19.1056
Fabricant:
EAO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

EAO

Accessory Type

Single LED

For Use With

10 Series

LED Colour

Blue

Pays d'origine :
CN
The EAO Single-LED is a compact yet powerful illumination solution designed for a variety of applications. With its striking blue light, it provides reliable visual indication in demanding environments. This model operates efficiently on 48 V AC/DC, ensuring optimal performance while offering a range of 4 to 8 mA current. Built with high-quality components, it boasts an impressive luminous intensity, making it suitable for both operational and indication purposes. The compact design of the T6.9 form factor allows for easy integration into existing systems, while the robust construction ensures durability. Ideal for both new projects and system upgrades, it meets stringent compliance standards, providing peace of mind for users seeking a dependable lighting solution.

Designed for optimal performance across AC and DC voltage applications
Compact T6.9 form factor for seamless integration into various devices
High luminous intensity ensures visibility in diverse lighting conditions
Built with a protection diode for enhanced operational reliability
Meets RoHS and REACH compliance, reflecting environmental responsibility
Temperature considerations prevent overheating during operation
Suitable for both operational and indication lighting needs
Hints included to guide users on installation and usage for peak efficiency

Liens connexes