Allen Bradley Legend Holder for Use with 800F Series
- N° de stock RS:
- 511-8689
- Numéro d'article Distrelec:
- 302-26-852
- Référence fabricant:
- 800F-11WE120
- Fabricant:
- Allen Bradley
Sous-total (1 unité)*
5,58 €
(TVA exclue)
6,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 20 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 5,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 511-8689
- Numéro d'article Distrelec:
- 302-26-852
- Référence fabricant:
- 800F-11WE120
- Fabricant:
- Allen Bradley
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
| Marque | Allen Bradley | |
| Accessory Type | Legend Holder | |
| Product Type | Legend Plate | |
| For Use With | 800F Series | |
| Standards/Approvals | UL, CCC, CSA, IEC | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley | ||
Accessory Type Legend Holder | ||
Product Type Legend Plate | ||
For Use With 800F Series | ||
Standards/Approvals UL, CCC, CSA, IEC | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
Allen Bradley Legend Plate, Pre-Engraved With FORWARD, Snap-In Mounting - 800F-11WE120
Make hard-to-read push button labels a thing of the past with this pre-engraved legend plate from Rockwell Automation's Allen Bradley range. As it features the standard text FORWARD, you won't have to bend over backwards to work out which switch is which. The black letters stand out against a white background for easy visibility, giving you at-a-glance instructions for your equipment to help avoid operator errors. Thanks to the compact plate measurements of just 40 (H) x 30mm (W), it'll fit comfortably on even the most crowded panel.
Features & Benefits
• Works with any pilot device from the 800F series for maximum flexibility
• Snap-in fitting makes set-up quick and easy
• Uses a standard cutout diameter of 22mm for easy compatibility with existing equipment
• Sits flush against the control panel, so it won't get in your way
Standards and Certifications
• UL
• CCC
• CSA
• UR
• CE
What's supplied with this product?
For convenience and easy installation, this handy piece of kit comes complete with a sturdy frame to hold the pre-labelled legend plate in place alongside your pilot device.
Legend Plate With Carrier
Legend plate carrier with snap in legend.
Choice of standard engraved texts.
30 x 40 mm legend carrier
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Liens connexes
- Allen Bradley Legend Holder for Use with 800F Series
- Allen Bradley Legend Plate for Use with 800F Series
- Allen BradleyPush Button Legend Sheet for Use with 800F Series
- Allen Bradley Blank Label for Use with 800F Series
- Allen Bradley Latch for use with 800F Series, 800F-ALP
- Allen Bradley Latch for use with 800F Series, 800F-ALM
- Allen Bradley Push Button Cap for Use with 800F Series
- Allen Bradley Legend Plate for Use with 800T Pushbuttons