Eaton Button Lens for Use with M22 Pushbuttons

Sous-total (1 unité)*

3,23 €

(TVA exclue)

3,91 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Commandes ci-dessous 75,00 € coût (TVA exclue) 5,95 €.
Temporairement en rupture de stock
  • Expédition à partir du 03 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +3,23 €

*Prix donné à titre indicatif

N° de stock RS:
254-586
Référence fabricant:
218332 M22-XDL-W-GB4
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Accessory Type

Button Lens

Product Type

Lens Cap

For Use With

M22 Pushbuttons

Standards/Approvals

No

Series

M22

Statut RoHS : Exempté

Pays d'origine :
DE
The Eaton a premium-quality button lens accessory designed specifically for The Eaton Moeller series M22. With its flat white design and an elegant down inscription, this product seamlessly combines functionality with aesthetic appeal. It caters to a wide range of applications, demonstrating versatility in both industrial and commercial settings. The lens is crafted to allow individual inscriptions of up to five characters, making it ideal for customisation. Built to endure harsh environmental conditions, it operates effectively within a temperature range from -25 °C to 70 °C, ensuring reliable performance in varying climates. This accessory not only enhances visual clarity but also contributes to safety and operational efficiency, making it an indispensable component for effective user interaction in any control system.

Flat white colour provides excellent visibility

Individual inscription capability allows for personalised identification

Compatible with Eaton Moeller series M22 for seamless integration

Low weight facilitates easy installation and handling

Built to withstand extreme temperatures, ensuring longevity and reliability

Suitable for both industrial and commercial applications, highlighting versatility

No requirement for UL/CSA certification streamlines regulatory compliance

Meets stringent product standards for thermal stability and corrosion resistance

Compact dimensions ensure it fits in tight spaces without compromising functionality

Liens connexes