Eaton Plate for Use with Push Button
- N° de stock RS:
- 243-818
- Référence fabricant:
- 093527 135TQ25
- Fabricant:
- Eaton
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 243-818
- Référence fabricant:
- 093527 135TQ25
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Eaton Moeller series RMQ16 button plate is designed for those who demand excellence in their push-button applications. Offering a stylish and practical flat square shape, this button plate boasts a compact size of 25 x 25 mm, making it an ideal choice for various installations. With an appealing black finish and clear inscription indicating its function as a right-facing element, this product seamlessly integrates into any design aesthetic. The high-quality materials ensure durability, while compliance with product standards guarantees reliability in performance. Perfect for both industrial and commercial settings, the button plate elevates user interaction, providing a tactile response that users can trust. Experience easy installation and maintenance, ensuring your setups remain efficient and visually appealing.
Stylish flat square design enhances the visual appeal of any installation
Compact dimensions make it a versatile choice for various applications
Inscription in German provides clear functionality indication
High-quality materials ensure long-lasting durability
Complies with stringent product standards for reliability
Seamless integration with existing setups for a polished finish
Facilitates user interaction with a tactile response users can rely on
Compact dimensions make it a versatile choice for various applications
Inscription in German provides clear functionality indication
High-quality materials ensure long-lasting durability
Complies with stringent product standards for reliability
Seamless integration with existing setups for a polished finish
Facilitates user interaction with a tactile response users can rely on
