Allen Bradley 800F Series Black Momentary Push Button Head, 22 mm Cutout, IP65
- N° de stock RS:
- 800-3502
- Numéro d'article Distrelec:
- 302-26-067
- Référence fabricant:
- 800FP-F2
- Fabricant:
- Allen Bradley
Sous-total (1 unité)*
10,08 €
(TVA exclue)
12,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 47 unité(s) prête(s) à être expédiée(s)
- Plus 51 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 77 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 10,08 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 800-3502
- Numéro d'article Distrelec:
- 302-26-067
- Référence fabricant:
- 800FP-F2
- Fabricant:
- Allen Bradley
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
| Marque | Allen Bradley | |
| Series | 800F | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN 60947-5-1, RoHS, cUL, UL, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley | ||
Series 800F | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN 60947-5-1, RoHS, cUL, UL, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
800FP Push Buttons
The push buttons heads from Allen Bradley feature a range of actuation and head types. This range of push buttons are designed to offer a low bezel profile when panel mounted. Variations include flush illuminated with momentary actuation, flush illuminated with latching actuation, extended non-illuminated with momentary actuation and flush non-illuminated with momentary actuation.
Low panel mounted profile
Multi-coloured types contain 1 cap of each colour
The 800FP range from Allen Bradley is a complete array of plastic controls from the 800F 22.5 mm industrial push button series. This range of push buttons and indicators are manufactured from engineering grade thermoplastics to provide a high degree of robustness for use in a wide variety of applications with in the automation and control market.
Liens connexes
- Allen Bradley 800F Series Yellow Momentary Push Button Head IP65
- Allen Bradley 800F Series Green Momentary Push Button Head IP65
- Allen Bradley 800F Series Red Momentary Push Button Head IP65
- Allen Bradley 800F Series White Momentary Push Button Head IP65
- Allen Bradley 800F Series Blue Momentary Push Button Head IP65
- Allen Bradley 800F Series Black Momentary Push Button Head IP65
- Allen Bradley 800F Series Red 22 mm Cutout, IP65
- Allen Bradley 800F Series Green Momentary Push Button Head IP66