Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout

Sous-total (1 unité)*

5,35 €

(TVA exclue)

6,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 05 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +5,35 €

*Prix donné à titre indicatif

N° de stock RS:
254-269
Référence fabricant:
218378 M22-XDLH-W-GB6
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Series

M22

Product Type

Push Button Head Cap

Cutout Diameter

24mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Push-in

Push Button Style

Extended

Push Button Marking

On

Push Button Diameter

24mm

Standards/Approvals

No

Hazardous Area Certification

No

Statut RoHS : Exempté

Pays d'origine :
DE
The Eaton innovative button lens from The Eaton Moeller series M22 enhances the functionality and aesthetics of your control systems. Designed for durability and ease of use, the raised white lens is ideal for applications requiring clear visibility and intuitive operation. With its high-quality materials and commitment to meeting product standards, this accessory not only promises optimal performance but also stylish integration into various setups. Its robust design ensures that it complies with necessary certifications while providing operational reliability. Ideal for diverse industrial applications, this product stands out with its thoughtful design, catering to the needs of modern control environments.

Features a raised design for better visibility during operation

Engineered for individual inscription options, adding a personal touch

Compatible with Eaton's SmartWire-DT system for seamless integration

Crafted from high-quality materials ensuring long-lasting durability

Designed to operate effectively in a wide range of ambient temperatures

Lightweight construction facilitates easy installation and handling

UL/CSA certification status enhances reliability and trust

Customisation with up to five characters for personal labels is simple

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.