RAFI 1.2 Series, 240V, 2NO

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
289-0476
Référence fabricant:
1.20.126.205/0000
Fabricant:
RAFI
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RAFI

Voltage Rating

240V

Series

1.2

Contact Configuration

2NO

Pays d'origine :
HU
The contact block offers a very shallow casing depth of 9.2 mm, specifically designed for use with PCB contact blocks. Additionally, there are models available with quick-connect (QC) terminals for direct installation without a PCB, featuring a deeper casing depth of 27 mm. These options cater to different installation requirements, providing flexibility and ease of use in various applications.

Combinable with all RAFI short-travel keyswitch
RoHS compliant

Liens connexes