RAFI 1.20.123 Series Contact Block, 250V, 1 NO
- N° de stock RS:
- 289-0462
- Numéro d'article Distrelec:
- 135-59-106
- Référence fabricant:
- 1.20.123.003/0000
- Fabricant:
- RAFI
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 289-0462
- Numéro d'article Distrelec:
- 135-59-106
- Référence fabricant:
- 1.20.123.003/0000
- Fabricant:
- RAFI
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
| Marque | RAFI | |
| Block Type | Contact Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 250V | |
| Series | 1.20.123 | |
| Contact Configuration | 1 NO | |
| Illumination Type | LED | |
| Terminal Type | Quick Connect | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 7mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RAFI | ||
Block Type Contact Block | ||
Product Type Push Button Switching Element | ||
Voltage 250V | ||
Series 1.20.123 | ||
Contact Configuration 1 NO | ||
Illumination Type LED | ||
Terminal Type Quick Connect | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 7mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- HU
The Button Switch Element 1 features 1 Normally Open make contact configuration, making it suitable for momentary contact applications. It is rated for switching voltage up to 250V AC and can handle a maximum switching current of 1.5A. It is suitable for RAFIX 16 Series switch.
RoHS compliant
Flat tab connector 2.8 x 0.8 mm
Liens connexes
- RAFI 1.20.123 Series Contact Block SPDT
- RAFI 1.20.123 Series Contact Block SPST
- RAFI RAFIX 16 Series Contact Block 1 NO
- RAFI 1.20.123 Series Contact Block 2 NC
- RAFI 1.20.123 Series Contact Block 1 NC
- RAFI RAFIX FS Series Contact Block 1 NO
- RAFI RAFIX 22 Series Contact Block 1 NO
- RAFI RAFIX 16 Series Switch Block 1 NO/2 NC