Schneider Electric Harmony Series Light Block, 24V, Green Light

Sous-total (1 paquet de 5 unités)*

98,59 €

(TVA exclue)

119,30 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 80 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +19,718 €98,59 €

*Prix donné à titre indicatif

N° de stock RS:
211-8599
Référence fabricant:
ZBVB37
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Block Type

Light Block

Product Type

Light Block

Voltage

24V

Illumination Colour

Green

Series

Harmony

Illumination Type

LED

LED Included

Yes

Terminal Type

Pin

Current Rating

15mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-5-1, UL 508 etc

Statut RoHS : Exempté

Pays d'origine :
FR

Schneider Electric ZBV Series Light Block, 15mA Current Rating, Pin Terminal - ZBVB37


This light block is designed for effective signalling and indication in a variety of automation and electrical applications. With a voltage rating of 24V, it employs energy-efficient LED technology to provide clear visibility through its vibrant green colour. This product is suitable for industries that require precise visual indicators for machinery or control systems, promoting safety and operational efficiency.

Features & Benefits


• Operates at 24V, compatible with low voltage systems

• Utilises LED technology for extended performance and efficiency

• Emits a bright green colour for enhanced visibility

• Current rating of 15mA promotes minimal energy consumption

• Equipped with a pin terminal for straightforward and secure installation

Applications


• Ideal for signalling in control panels

• Utilised with machinery for operational status indications

• Applicable in automated systems for process monitoring

• Suitable for use in electrical distribution to signify faults

What type of current does it operate on?


It operates with a low current rating of 15mA, ensuring efficiency during continuous use.

What is the ideal installation method for this indicator?


The device features a pin terminal, allowing for easy and secure integration into existing systems.

Can it be used in harsh environments?


While built for robustness, it is advisable to evaluate environmental factors such as moisture and dust prior to installation for enhanced longevity.

How does the colour of the LED impact visibility?


The green LED provides high visibility, making it easily distinguishable in both bright and dim conditions, critical for effective signalling.

Is it suitable for automation projects?


Yes, it is well-suited for numerous automation applications that require clear visual indicators, improving operational efficiency.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.