Allen Bradley 800T Series Contact Block, Yellow, Red, Grey, Green, Amber, White, Clear, Black, Orange, Blue Light, 1

Sous-total (1 unité)*

51,49 €

(TVA exclue)

62,30 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 5 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +51,49 €

*Prix donné à titre indicatif

N° de stock RS:
183-4463
Numéro d'article Distrelec:
302-26-992
Référence fabricant:
800T-XA1
Fabricant:
Allen Bradley
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Allen Bradley

Product Type

Contact Block

Block Type

Contact Block

Illumination Colour

Yellow, Red, Grey, Green, Amber, White, Clear, Black, Orange, Blue

Series

800T

Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

NFPA70E, UL, IEC 269-1, IEC 269-2, OSHA, NEMA 4/4X/13

Pays d'origine :
CN

Allen Bradley Contact Block, 10A Current Rating, 2 Late Break Contacts - 800T-XA1


Choose this SPDT contact block from Rockwell Automation's Allen Bradley range to open or close an electrical circuit. You use it with push buttons from the 800T series, which are designed to withstand the demands of harsh industrial environments. As this unit is a changeover switch, it's able to conveniently control two circuits through one input. The block comes as a ready-to-install kit, so there's no need for you to buy additional mounting hardware. This makes it ideal for in-field assembly.

• Compatible with demanding settings with a wide operating temperature range of -20°C to +45°C

• Suitable to use in potentially hazardous locations when installed in an appropriate enclosure

• Screw terminals hold wires securely in place for reduced maintenance needs

Standards and Certifications


• UL

• CE

• CSA

• CCC

The Rockwell Allen Bradley SPDT Contact Block is of 800T series.

What type of push buttons and accessories can I find in the 800T range?


Terminal Type: Screw

This range of industrial push buttons and accessories includes illuminated and non-illuminated units, potentiometer knobs, selector switches and colour caps. You'll also find protective boots to stop air-borne contaminants from reaching the opening between a button and its locking ring.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.