RAFI Push Button Bezel for Use with Pushbutton
- N° de stock RS:
- 554-058
- Référence fabricant:
- 1.30.090.251/0200
- Fabricant:
- RAFI
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 554-058
- Référence fabricant:
- 1.30.090.251/0200
- Fabricant:
- RAFI
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
| Marque | RAFI | |
| Accessory Type | Flat Bezel | |
| For Use With | Pushbutton | |
| Sélectionner tout | ||
|---|---|---|
Marque RAFI | ||
Accessory Type Flat Bezel | ||
For Use With Pushbutton | ||
- Pays d'origine :
- HU
The RAFI Pushbutton flat bezel command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Opaque panels not illuminable
Flat design
Robust also suitable for operation with gloves
Degree of protection IP 65 at the front
Separate switching elements required
Flat design
Robust also suitable for operation with gloves
Degree of protection IP 65 at the front
Separate switching elements required
Liens connexes
- RAFI Push Button Bezel for Use with Pushbutton
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Littelfuse Through Hole Gas Discharge Tube
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01