RAFI Push Button Switch for Use with RAFIX Switching Element
- N° de stock RS:
- 553-789
- Référence fabricant:
- 1.30.240.131/0600
- Fabricant:
- RAFI
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 553-789
- Référence fabricant:
- 1.30.240.131/0600
- Fabricant:
- RAFI
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
| Marque | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX Switching Element | |
| Sélectionner tout | ||
|---|---|---|
Marque RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX Switching Element | ||
- Pays d'origine :
- HU
The RAFI pushbutton flat bezel with blue colour control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Opaque bezels not illuminable
Design adaptations through different front rings in shape and colour
Firmly molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and then can be screwed from behind
Design adaptations through different front rings in shape and colour
Firmly molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and then can be screwed from behind
Liens connexes
- RAFI Push Button Switch for Use with RAFIX Switching Element
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Littelfuse Through Hole Gas Discharge Tube
- Coral G950-06809-01 for use with Raspberry Pi