RAFI Push Button Bezel for Use with Illuminated Pushbutton

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
525-071
Référence fabricant:
1.30.090.012/1500
Fabricant:
RAFI
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RAFI

Accessory Type

Flat Bezel

For Use With

Illuminated Pushbutton

Pays d'origine :
HU
The RAFI Illuminated Pushbutton with a flat bezel and round collar is designed for applications in various fields, including electrical engineering and vehicle construction. It features a transparent, illuminable panel, is robust for glove operation, and provides IP65 front-side protection. Separate switching elements are required for functionality.

Green bezel colour and metallic silver collar colour

Threaded ring fixing

maximum torque of 1.2 Nm

Collar diameter 28 mm

Liens connexes