RAFI Push Button Bezel for Use with Illuminated Pushbutton

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
524-144
Référence fabricant:
1.30.270.001/2608
Fabricant:
RAFI
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RAFI

Accessory Type

Bezel

For Use With

Illuminated Pushbutton

Pays d'origine :
HU
The RAFI Illuminated pushbutton with bezel blue colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.

Illuminated pushbutton, panel illumination with SMT LED

Low installation depth 9.2 mm (PCB) or 27 mm (QC)

Special tactile feedback

Ideal for operation with gloves

Connection types printed circuit board connection (PCB) or plug-in connection (QC)

PCB switching elements minimize assembly errors

Liens connexes