RAFI Push Button Switch for Use with RAFIX Switching Element
- N° de stock RS:
- 523-492
- Référence fabricant:
- 1.30.240.421/1400
- Fabricant:
- RAFI
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 523-492
- Référence fabricant:
- 1.30.240.421/1400
- Fabricant:
- RAFI
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
| Marque | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX Switching Element | |
| Sélectionner tout | ||
|---|---|---|
Marque RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX Switching Element | ||
- Pays d'origine :
- HU
The RAFI Illuminated pushbutton with bezel yellow colour is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Transparent panels illuminable
Lettering with inserts possible
Firmly molded collar seal cannot twist or be lost during installation
One-person mounting element is clamped in the mounting hole by the seal and can then be screwed in from behind
Robust also suitable for operation with gloves on
Lettering with inserts possible
Firmly molded collar seal cannot twist or be lost during installation
One-person mounting element is clamped in the mounting hole by the seal and can then be screwed in from behind
Robust also suitable for operation with gloves on
Liens connexes
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Coral G950-06809-01 for use with Raspberry Pi
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Littelfuse Through Hole Gas Discharge Tube