RAFI Push Button Switch for Use with RAFIX Switching Element
- N° de stock RS:
- 523-440
- Numéro d'article Distrelec:
- 304-65-606
- Référence fabricant:
- 1.30.240.201/1001
- Fabricant:
- RAFI
Temporairement en rupture de stock
- N° de stock RS:
- 523-440
- Numéro d'article Distrelec:
- 304-65-606
- Référence fabricant:
- 1.30.240.201/1001
- Fabricant:
- RAFI
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
| Marque | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | RoHS, IEC 60068-2-30 IEC 60068-2-33, REACH, IEC 60068-2-14, IEC 60068-2-78 | |
| Bezel Colour | White | |
| Bezel Shape | Round | |
| Sélectionner tout | ||
|---|---|---|
Marque RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals RoHS, IEC 60068-2-30 IEC 60068-2-33, REACH, IEC 60068-2-14, IEC 60068-2-78 | ||
Bezel Colour White | ||
Bezel Shape Round | ||
- Pays d'origine :
- HU
The RAFI Illuminated pushbutton with bezel white colour is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Transparent panels illuminable
Lettering with inserts possible
Firmly molded collar seal cannot twist or be lost during installation
One-person mounting element is clamped in the mounting hole by the seal and can then be screwed in from behind
Robust also suitable for operation with gloves on
Liens connexes
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V