Siemens Frame for use with 4 X 4 in Box DELTA Style, S 281U12 / 5WG1281-8UB12

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
287-8614
Référence fabricant:
S 281U12 / 5WG1281-8UB12
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Accessory Type

Frame

For Use With

4 X 4 in Box DELTA Style

Series

S 281U

Material

Thermoplastic

Pays d'origine :
DE
The Siemens product is a versatile gamma miro 68-4x4 frame for 4" x 4" box, designed for delta style installations. Made of high-quality thermoplastic material in a sleek titanium white color, this product offers a durable and modern solution for your electrical installation needs.

Halogen-free and transparent design for safety and visibility
IP20 protection class for added durability
Compatible with underfloor duct boxes and flush mounting
120mm height, 120mm width, and 9mm depth for a compact and efficient design
Terminal mounting type for easy installation
Hinged lid feature for convenience
Labeling field for organization
Suitable for horizontal and vertical mounting positions

Liens connexes