RAFI Push Button Adapter for use with Feed Through, 1.30.279.021/0700

Temporairement en rupture de stock
N° de stock RS:
525-958
Référence fabricant:
1.30.279.021/0700
Fabricant:
RAFI
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RAFI

Accessory Type

USB

For Use With

Feed Through

Series

RAFIX 22 FS

Pays d'origine :
HU
The RAFI USB feed-through guarantees a stable installation of an easily-accessible USB slot in the front panels of control units and IPCs. Items that can be inserted into this slot include service keyboards or USB sticks in order to perform software updates. The slot is protected by a sealing cap. The feed-through is simply installed by inserting it through the assembly hole from the front and then using a threaded ring on the rear side to fix it into place.

Round collar
Metallic silver front ring colour
IP65 protection
Front side terminal USB 2.0 type A
Terminal on the rear USB 2.0 type B

Liens connexes