Omron Modular Switch Body
- N° de stock RS:
- 610-7157
- Référence fabricant:
- A165-CTM
- Fabricant:
- Omron
Offre groupée disponible
Sous-total (1 unité)*
7,72 €
(TVA exclue)
9,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 103 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 100 unité(s) expédiée(s) à partir du 28 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 7,72 € |
| 10 - 49 | 6,86 € |
| 50 - 99 | 6,02 € |
| 100 - 249 | 5,41 € |
| 250 + | 4,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 610-7157
- Référence fabricant:
- A165-CTM
- Fabricant:
- Omron
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
| Marque | Omron | |
| Switch Type | Push Button | |
| Product Type | Modular Switch Body | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Switch Type Push Button | ||
Product Type Modular Switch Body | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- JP
Omron Modular Switch Body, Case, IEC/EN 60947 Standards Met - A165-CTM
This modular switch body is essential for various electrical applications, serving as a key part of automation and control systems to promote operational efficiency across multiple environments.
Features & Benefits
• Modular design simplifies installation and configuration
• Meets IEC 60947 standards for safety and performance
• Durable case protects internal mechanisms from environmental influences
Applications
• Utilised with industrial control panels for effective system management
• Ideal for modular electrical configurations
• Suited for machinery with limited space
• Used in constructing customised electrical solutions
How do I integrate this product into my existing setup?
It can be easily incorporated into current systems by following standard installation procedures and ensuring compatibility with existing components.
Can it be used with other brands of electrical components?
While it is specifically designed for compatibility with Omron products, it may work with other brands depending on the specifications and standards met.
Liens connexes
- Omron Modular Switch Body
- EAO Modular Switch Body
- APEM Modular Switch Body for Use with A01 Series
- Omron A165E Series Emergency Stop Switch 3 NC, IP65
- EAO Modular Switch Body for Use with 61 Series
- Omron Selector Switch - (DPDT)
- Omron A165S Series 3 Position Selector Switch Head, IP65
- Omron A165S Series 2 Position Selector Switch Head, IP65