Murata Power Solutions Surface Pulse Transformer 1:1 Turns Ratio, 10 mH Prim. Inductance
- N° de stock RS:
- 279-8047
- Référence fabricant:
- 78601/9JC
- Fabricant:
- Murata Power Solutions
Sous-total (1 tube de 50 unités)*
62,85 €
(TVA exclue)
76,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 50 unité(s) expédiée(s) à partir du 27 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 50 + | 1,257 € | 62,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 279-8047
- Référence fabricant:
- 78601/9JC
- Fabricant:
- Murata Power Solutions
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
| Marque | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 10mH | |
| Turns Ratio | 1:1 | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 10mH | ||
Turns Ratio 1:1 | ||
Mount Type Surface | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The Murata Power Solutions 786J series is a comprehensive range of general purpose pulse transformers. Common applications include line coupling, matching or isolating. The devices can also be used in small isolated power supplies and also as common mode chokes in filtering applications.
RoHS compliant
Toroidal construction
Low profile
Industry standard pinout
4 Configurations
Liens connexes
- Murata Power Solutions Surface Pulse Transformer 1:1 Turns Ratio, 10 mH Prim. Inductance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 0.0423611111 Turns Ratio 1.3Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 0.0423611111 Turns Ratio 0.84Ω Prim.
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 22 mH Prim. Inductance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 8 mH Prim. Inductance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 2.5 mH Prim. Inductance
- Murata Power Solutions Through Hole Pulse Transformer 0.0423611111 Turns Ratio 1Ω Prim.