Murata Power Solutions Through Hole Pulse Transformer 2:1:1 Turns Ratio, 12 mH Prim. Inductance
- N° de stock RS:
- 279-8017
- Référence fabricant:
- 1003C
- Fabricant:
- Murata Power Solutions
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
4,82 €
(TVA exclue)
5,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 30 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 4,82 € |
| 5 - 9 | 4,71 € |
| 10 + | 4,48 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 279-8017
- Référence fabricant:
- 1003C
- Fabricant:
- Murata Power Solutions
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
| Marque | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 12mH | |
| Turns Ratio | 2:1:1 | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 12mH | ||
Turns Ratio 2:1:1 | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The Murata Power Solutions 1000 series Pulse Transformers are intended for wideband and pulse operations. They are also suitable for signal isolation and use in small isolated power supplies. The compact footprint makes them ideal for applications where space is at a premium.
RoHS compliant
PCB mounting
Compact footprint
Backward compatible with Sn/Pb soldering systems
Liens connexes
- Murata Power Solutions Through Hole Pulse Transformer 2:1:1 Turns Ratio, 12 mH Prim. Inductance
- Murata Power Solutions Through Hole Pulse Transformer 0.0423611111 Turns Ratio 1Ω Prim.
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions Surface Pulse Transformer 1:1 Turns Ratio, 10 mH Prim. Inductance
- Murata Power Solutions PCB Pulse Transformer 1:1:1 Turns Ratio 1.4Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1.33 Turns Ratio 0.9Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:2.27 Turns Ratio 1Ω Prim. Resistance