TDK Surface Pulse Transformer 1 : 0.22 :0.78 Turns Ratio, 4.1 μH Prim. Inductance, 75mΩ Prim. Resistance
- N° de stock RS:
- 475-544
- Référence fabricant:
- B78308X0001
- Fabricant:
- TDK
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
42,92 €
(TVA exclue)
51,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 42,92 € |
| 5 + | 42,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 475-544
- Référence fabricant:
- B78308X0001
- Fabricant:
- TDK
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
| Marque | TDK | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 4.1μH | |
| Primary DC Resistance | 75mΩ | |
| Turns Ratio | 1 : 0.22 :0.78 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60664-1, 61558-2-16 | |
| Series | E13 EMHV | |
| Length | 15.8mm | |
| Width | 12.9mm | |
| Maximum Operating Frequency | 500kHz | |
| Depth | 11.4mm | |
| Minimum Operating Frequency | 100kHz | |
| Isolation Voltage | 3000V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Product Type Pulse Transformer | ||
Primary Inductance 4.1μH | ||
Primary DC Resistance 75mΩ | ||
Turns Ratio 1 : 0.22 :0.78 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60664-1, 61558-2-16 | ||
Series E13 EMHV | ||
Length 15.8mm | ||
Width 12.9mm | ||
Maximum Operating Frequency 500kHz | ||
Depth 11.4mm | ||
Minimum Operating Frequency 100kHz | ||
Isolation Voltage 3000V ac | ||
- Pays d'origine :
- HU
The EPCOS Transformer Sample Kit is designed for SMT isolated transformers used in switching converters and SMPS applications. It is suitable for power electronics and gate drive circuits.
Compact design
Reliable performance for power electronics applications
Liens connexes
- Wurth Elektronik Surface Pulse Transformer 1Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 63Ω Prim. Resistance
- Wurth Elektronik Telecom Transformer 1300mΩ Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 111Ω Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.0840393518 Turns Ratio 620mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.0423726851 Turns Ratio 600mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.1257060185 Turns Ratio 1600mΩ Prim. Resistance