Klinger White PTFE Tape, 5 m x 14mm x 5 mm
- N° de stock RS:
- 228-671
- Référence fabricant:
- SEA1450005BR
- Fabricant:
- Klinger
Bénéficiez d'une remise sur les achats en gros
Ajoutez 6 de plus pour économiser 21,12 €
Consulter les options de prix de grosSous-total (1 unité)*
87,58 €
(TVA exclue)
105,97 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 26 unité(s) expédiée(s) à partir du 17 novembre 2026
- Plus 255 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 5 | 87,58 € | - |
| 6 - 14 | 84,06 € | 21,12 € |
| 15 + | 82,33 € | 78,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 228-671
- Référence fabricant:
- SEA1450005BR
- Fabricant:
- Klinger
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
| Marque | Klinger | |
| Product Type | PTFE Tape | |
| Width | 14mm | |
| Thickness | 5mm | |
| Length | 5m | |
| Colour | White | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 250°C | |
| Adhesive Material | Polytetrafluoroethylene | |
| Standards/Approvals | BAM approval for use with oxygen, FDA Conformity | |
| Sélectionner tout | ||
|---|---|---|
Marque Klinger | ||
Product Type PTFE Tape | ||
Width 14mm | ||
Thickness 5mm | ||
Length 5m | ||
Colour White | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 250°C | ||
Adhesive Material Polytetrafluoroethylene | ||
Standards/Approvals BAM approval for use with oxygen, FDA Conformity | ||
Statut RoHS : Exempté
Klinger PTFE Threadseal Tape
The Klinger PTFE thread seal tape offers to offer a clean, quick and highly effective means of sealing threaded pipe fittings in the engineering chemical and electrical industries. It is supplied in spools so that it can be wound directly onto the pipe thread. This tape is 5mm thick, 14mm wide and 5m long. These tapes are manufactured from PTFE and hence are inert and resistant to most media. They are also colour coded for ease of identification.
Features and Benefits
It is 100% pure expanded foam PTFE tape for use as a flange gasket sealant
Soft and pliable, yet tough and strong
Conforms to irregular surfaces
Resistant to most of the chemical and corrosive environments
Capable of withstanding pressures of up to 140bar
Applications
Engineering
Chemical
Electrical industries
Certifications
BS4375
7777 approved
AGA approved
AS4623-2008(yellow)
Class III certified
Liens connexes
- Klinger White PTFE Tape, 5 m x 20mm x 7 mm
- Klinger White PTFE Tape, 8 m x 10mm x 3 mm
- RS PRO White PTFE Tape, 5 m x 12mm x 200 μm
- RS PRO White PTFE Tape, 2 m x 7mm x 2.5 mm
- 3M 7000057505 White PTFE Tape, 33m x 12.7mm x 0.076mm
- RS PRO White PTFE Tape, 12 m x 12mm x 75 μm
- NEMIQ 70 White PTFE Tape, 12 m x 12mm x 75 μm
- PREVOST TEFLON 12 White PTFE Tape