Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO+NC, 10 → 65 V dc
- N° de stock RS:
- 837-6015
- Référence fabricant:
- Ni50U-CK40-VP4X2-H1141
- Fabricant:
- Turck
Sous-total (1 unité)*
116,12 €
(TVA exclue)
140,51 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 9 unité(s) expédiée(s) à partir du 16 février 2026
- Plus 10 unité(s) expédiée(s) à partir du 23 février 2026
- Plus 10 unité(s) expédiée(s) à partir du 09 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 116,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 837-6015
- Référence fabricant:
- Ni50U-CK40-VP4X2-H1141
- Fabricant:
- Turck
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
| Marque | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 50 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 65 V dc | |
| IP Rating | IP68 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Width | 65mm | |
| Housing Material | PBT, Plastic | |
| Maximum DC Voltage | 65V | |
| Minimum Operating Temperature | -30°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 250Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +85°C | |
| Depth | 40mm | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Series | NI 50U | |
| Switching Frequency | 250 Hz | |
| Sélectionner tout | ||
|---|---|---|
Marque Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 50 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 65 V dc | ||
IP Rating IP68 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Width 65mm | ||
Housing Material PBT, Plastic | ||
Maximum DC Voltage 65V | ||
Minimum Operating Temperature -30°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 250Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +85°C | ||
Depth 40mm | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Series NI 50U | ||
Switching Frequency 250 Hz | ||
- Pays d'origine :
- DE
Turck Proximity Sensor, PBT Housing Material, 50mm Detection Range - NI50U Series - Ni50U-CK40-VP4X2-H1141
Pick up on the presence of metal objects using this inductive proximity sensor from Turck. It detects steel, stainless steel, aluminium and copper with spot-on precision, making it ideal for precisely positioning many metal components. As the unit makes no contact with the objects it senses, there's minimal chance of wear and tear. It lacks a ferrite core, so it's immune to magnetic interference from AC and DC electrical fields for improved performance. You can put this sensor to work in hazardous areas, as it's suitable for use in locations with explosive atmospheres.
Features & Benefits
• Wear-resistant PBT housing for longevity in harsh settings
• Five variable face directions for flexibility in your setup
• IP68 rating means it's dust-tight and protected against submersion in up to 1.5m of water for half an hour
• Green and yellow LEDs make it a cinch to check its status
• Five variable face directions for flexibility in your setup
• IP68 rating means it's dust-tight and protected against submersion in up to 1.5m of water for half an hour
• Green and yellow LEDs make it a cinch to check its status
Applications
• Robotics
• Agricultural machinery
• Dairies
• Breweries
• Agricultural machinery
• Dairies
• Breweries
What's the detection range of this proximity sensor?
It has a detection range of 50mm, so it's just the thing for short-distance sensing applications.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Liens connexes
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 100 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO+NC, 10 → 65 V dc