Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 20 → 250 V ac, 20

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
N° de stock RS:
831-3581
Référence fabricant:
NBB4-12GM75-US
Fabricant:
Pepperl + Fuchs
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Pepperl + Fuchs

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac, 20 → 300 V dc

Length

75mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

300V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

12mm

Maximum Switching Frequency

30Hz

Shielding

Shielded

Maximum AC Voltage

250V

Short Circuit Overload Protection

Yes

Switching Frequency

30 Hz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Extended Sensing Range


These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits


LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector


Pepperl + Fuchs