Festo Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 10 → 30 V

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
288-8333
Référence fabricant:
SIEF-M30B-PS-S-L-WA
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEF

Pays d'origine :
DE
The Festo Proximity sensor high-quality sensor designed with inductive measuring principle. It offers a reliable solution for industrial automation applications, with a sturdy design and excellent performance.

Conforms to standard EN 60947-5-2 for quality assurance
PNP switching output with N/O contact for efficient operation
IP67 degree of protection for durability in harsh environments
CE marked and c UL us listed for compliance with regulations
Resistant to magnetic fields and welding spatter for versatility in use

Liens connexes