Contrinex Inductive Threaded Barrel Proximity Sensor, M5, 1.5 mm Detection, 10 → 30 V dc

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

85,50 €

(TVA exclue)

103,46 €

(TVA incluse)

N° de stock RS:
288-7586
Référence fabricant:
DW-AS-623-M5
Fabricant:
Contrinex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Contrinex

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Series

DW-AS

Pays d'origine :
CH
The inductive sensor is a miniature device with an increased operating distance of 1.5mm, housed in a cylindrical M5 stainless steel casing. It features protection against short circuits, induced over voltages, and power supply reversal. With PNP and NPN executions available, this sensor is suitable for a variety of industrial applications.

Increased operating distance of 1.5mm for enhanced sensing capabilities
Cylindrical M5 stainless steel housing for durability and protection
Built-in LED indicators for status monitoring
Short-circuit, overvoltage, and power supply reversal protection for safety
Available in PNP and NPN executions for flexibility in installations