Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 0 → 4 mm Detection, 15 →30 V dc
- N° de stock RS:
- 288-7563
- Numéro d'article Distrelec:
- 137-57-840
- Référence fabricant:
- DW-AD-509-M8-390
- Fabricant:
- Contrinex from Molex
Sous-total (1 unité)*
138,85 €
(TVA exclue)
168,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 20 unité(s) expédiée(s) à partir du 16 janvier 2026
- Plus 20 unité(s) expédiée(s) à partir du 06 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 138,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-7563
- Numéro d'article Distrelec:
- 137-57-840
- Référence fabricant:
- DW-AD-509-M8-390
- Fabricant:
- Contrinex from Molex
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
| Marque | Contrinex from Molex | |
| Sensor Technology | Inductive | |
| Detection Range | 0 → 4 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 15 →30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AD | |
| Sélectionner tout | ||
|---|---|---|
Marque Contrinex from Molex | ||
Sensor Technology Inductive | ||
Detection Range 0 → 4 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 15 →30 V dc | ||
IP Rating IP67 | ||
Series DW-AD | ||
- Pays d'origine :
- LK
The inductive proximity switch is designed for applications that require precise detection in a range of 0 to 4mm. With a supply voltage range of 15 to 30 VDC, it offers accurate sensing capabilities and a voltage output range of 0 to 10V. It features built-in short-circuit, induction, and polarity reversal protection for safe and reliable operation. Its non-linearized version ensures accurate measurements, and it can be easily connected via cable or connector. Whether you need to detect the presence of objects in industrial environments or automate processes, this inductive proximity switch is an ideal choice.
Sensing range of 0 to 4mm for precise detection
Supply voltage range of 15 to 30 VDC for versatile operation
Voltage output range of 0 to 10V for accurate measurements
Built-in protections against short-circuits, inductions, and polarity reversal for safe operation
Non-linearized version for reliable and consistent performance
Easy connection via cable or connector for flexible installation
Supply voltage range of 15 to 30 VDC for versatile operation
Voltage output range of 0 to 10V for accurate measurements
Built-in protections against short-circuits, inductions, and polarity reversal for safe operation
Non-linearized version for reliable and consistent performance
Easy connection via cable or connector for flexible installation
Liens connexes
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 390 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 4 mm Detection
- Contrinex from Molex Inductive Proximity Sensor 10 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 6 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 150 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 10 V
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 6 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 20 mm Detection