Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection
- N° de stock RS:
- 288-3235
- Référence fabricant:
- E2E-X3D1-N 5M
- Fabricant:
- Omron
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 288-3235
- Référence fabricant:
- E2E-X3D1-N 5M
- Fabricant:
- Omron
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Series | E2E | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Series E2E | ||
Statut RoHS non applicable
- Pays d'origine :
- CN
E2E Small Diameter Proximity Sensors
The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.
High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication
The Omron proximity sensor is an inductive type with an M12 size and a shielded design. It has a sensing distance of 3 mm and operates on DC power. The sensor uses a 2-wire configuration and functions in normally open (NO) mode. It comes with a 5 m cable for connection.
CE compliance
Useful to help prevent disconnection
Useful to help prevent disconnection
Liens connexes
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 12 → 24 V dc
- Omron Proximity Barrel Proximity Sensor 3 mm Detection NO, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
