Carlo Gavazzi Capacitive Flat Proximity Sensor, 10 mm Detection, PNP NC, 5 → 30 V dc
- N° de stock RS:
- 276-3474
- Référence fabricant:
- VC5510PNCP
- Fabricant:
- Carlo Gavazzi
Sous-total (1 unité)*
76,56 €
(TVA exclue)
92,64 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 76,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 276-3474
- Référence fabricant:
- VC5510PNCP
- Fabricant:
- Carlo Gavazzi
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
| Marque | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Body Style | Flat | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 1.5m | |
| Supply Voltage | 5 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 55mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Switching Frequency | 15Hz | |
| Depth | 15mm | |
| Maximum Operating Temperature | +50°C | |
| Switching Frequency | 15 Hz | |
| Series | VC5510 | |
| Switching Current | 100 mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Body Style Flat | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 1.5m | ||
Supply Voltage 5 → 30 V dc | ||
IP Rating IP65 | ||
Length 55mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Switching Frequency 15Hz | ||
Depth 15mm | ||
Maximum Operating Temperature +50°C | ||
Switching Frequency 15 Hz | ||
Series VC5510 | ||
Switching Current 100 mA | ||
- Pays d'origine :
- LT
The Carlo Gavazzi Capacitive proximity sensor is available in flat pack housing, size 35 x 55 x 15 mm. It has easy mounting with two M4 screws. Typical applications are in whirlpools for switching ON and OFF the heating element, starting and stopping the air pump, controlling the level of the water, the level of the disinfection fluid.
1.5 m PVC cable
IP65 degree of protection
LED indication when activated
Make or break switching function
2 to 10 mm adjustable sensing distance
IP65 degree of protection
LED indication when activated
Make or break switching function
2 to 10 mm adjustable sensing distance
Liens connexes
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NO/NC, 10 → 30 V dc