Eaton Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, NPN NO, 10 → 30 V dc

Sous-total (1 unité)*

116,15 €

(TVA exclue)

140,54 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 10 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +116,15 €

*Prix donné à titre indicatif

N° de stock RS:
247-692
Référence fabricant:
134786 E53KAL34T110SD
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

25 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP65

Mounting Type

Flush

Diameter

34 mm

Switching Frequency

250 Hz

Shielding

Shielded

Switching Current

300 mA

Statut RoHS : Exempté

Pays d'origine :
CN
The Eaton capacitive proximity switch is designed to enhance automation while ensuring reliability and precision in various applications. With a sensing distance of 25mm, this product is engineered to excel in performance for controlling machinery within industrial settings. Its compact design, in conjunction with a robust cylindrical enclosure, facilitates seamless integration into existing systems. This switch not only has a flush mounting method but also boasts an IP65 rating, ensuring it withstands dust and water ingress. With essential features including short-circuit protection and the ability to handle voltages between 10-30V DC, this proximity switch represents a blend of innovation and reliability. Ideal for professionals seeking dependable components, its versatility caters to a broad range of uses from simple detection tasks to intricate automation systems.

Enhances automation by providing reliable proximity sensing
Compact cylindrical design allows for easy integration
IP65 rating offers protection against dust and water
Short-circuit protection ensures safe operation
Handles a wide voltage range for versatile applications
Flush mounting method simplifies installation
Red LED indicates the switching state for easy monitoring
Durable construction suited for industrial conditions
Capable of operating in a temperature range from -25°C to 70°C
Efficient switching frequency supports rapid operations

Liens connexes