Eaton Inductive Threaded Barrel Proximity Sensor, M18, PNP NO, 48 V

Sous-total (1 unité)*

171,70 €

(TVA exclue)

207,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 20 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +171,70 €

*Prix donné à titre indicatif

N° de stock RS:
247-578
Référence fabricant:
135949 E57-18LE20-B
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

Length

66mm

IP Rating

IP67

Switching Frequency

500 Hz

Switching Current

500 mA

Statut RoHS : Exempté

Pays d'origine :
MX
The Eaton E57 Premium+ Series proximity switch redefines reliability and precision in sensing applications. Engineered for exceptional performance, this proximity switch features a robust stainless steel housing, ensuring longevity even in demanding environments. With a rated switching distance of 20 mm, it delivers accurate detection while accommodating a diverse range of industrial needs. This compact device operates seamlessly across various voltages, utilising a semi-shielded design that offers both protection and superior functionality. Its intelligent design includes a PNP output type, making integration into existing systems straightforward. Elevate your operational efficiency with a proximity switch built to match the needs of modern automation.

Designed with a stainless steel housing for enhanced durability
Utilises a compact design that easily integrates into tight spaces
Employs semi-shielded mounting method for versatile installation
Provides clear status indication through a red LED indicator
Configured for 3-wire connections, simplifying installation
Resistant to dust and water with IP67 and NEMA 4X ratings
Able to operate within a wide temperature range for flexible applications
Features a high switching frequency, supporting rapid operational cycles

Liens connexes