Eaton Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NO, 30 V

Sous-total (1 unité)*

52,32 €

(TVA exclue)

63,31 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 31 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +52,32 €

*Prix donné à titre indicatif

N° de stock RS:
246-214
Référence fabricant:
135826 E55CAL18T111
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

Length

55mm

IP Rating

IP66

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

1 kHz

Statut RoHS : Exempté

Pays d'origine :
CN
The Eaton E55 Proximity Sensor is the perfect solution for those seeking a reliable and efficient inductive sensor. Designed for use in various environments, it boasts a sensing distance of up to 5mm, ensuring precise detection even in tight spaces. With a robust construction featuring a plastic enclosure and a compact design, this proximity switch is engineered to withstand challenging conditions, making it suitable for industrial applications.

Constructed with durable plastic to ensure longevity in harsh environments
Offers a PNP output type for seamless compatibility with a variety of systems
Red LED indicator enhances operational visibility and safety
Rated IP66 for exceptional resistance to water and dust ingress
Flush mounting method simplifies the installation process
Short circuit protection to safeguard against electrical faults

Liens connexes