Eaton Proximity Rectangular Proximity Sensor, 80 cm Detection, NPN, 10 → 30 V dc

Sous-total (1 unité)*

86,76 €

(TVA exclue)

104,98 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 27 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +86,76 €

*Prix donné à titre indicatif

N° de stock RS:
240-515
Référence fabricant:
100426 E71-CON-M8
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Sensor Technology

Proximity

Body Style

Rectangular

Detection Range

80 cm

Digital Switching Output Type

NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

32mm

IP Rating

IP66

Switching Current

100 mA

Switching Frequency

500 Hz

Pays d'origine :
IT
The Eaton proximity switch from Eaton promises advanced optical sensing capabilities for a variety of applications. Designed as part of the innovative E71 NanoView Series, this device stands out with its long-range detection capabilities of up to 800 mm, offering reliability and precision in performance. Crafted with robust materials and featuring an IP66 rating, the switch is ideally suited for challenging environments, ensuring uninterrupted functionality under different conditions. Users can expect effortless integration due to the 4-wire connector design, along with added versatility from its adjustable bright/dark switching principle. With a compact form factor and high operational resilience, this proximity switch is an excellent choice for those seeking a dependable solution for automated processes in both industrial and commercial settings.

Enjoy the versatility of the NPN switching output type
Experience seamless integration with the 4-wire plug-in connection M8
Benefit from the compact dimensions ideal for space-constrained installations
Reliably identify transparent objects with sophisticated detection technology
Gain peace of mind with short-circuit protection support
Operate efficiently across a wide ambient temperature range from -25 °C to 55 °C
Maximise safety with explosion protection categories tailored for dust and gas
Enhance visibility with dual LED indicators for operational status and switching state
Ensure long-lasting performance with a mechanical shock resistance rating of 30 g
Leverage configurable adjustment settings for tailored operational performance

Liens connexes