Turck Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc

Sous-total (1 unité)*

106,62 €

(TVA exclue)

129,01 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 unité(s) prête(s) à être expédiée(s)
  • Plus 49 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +106,62 €

*Prix donné à titre indicatif

N° de stock RS:
227-242
Référence fabricant:
NI6U-EG08-AP6X
Fabricant:
Turck
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Turck

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

40mm

Mounting Type

Non-Flush

Housing Material

Metal

Maximum DC Voltage

30V

Minimum Operating Temperature

0°C

Maximum Switching Frequency

1kHz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Reverse Polarity Protection

Yes

Switching Current

150 mA

Series

NI 6U

Statut RoHS : Exempté

Barrel - Maximum Range


Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Turck Proximity Sensor, Barrel Body Style, IP68 - NI6U-EG08-AP6X


This Turck proximity sensor with metal housing and IP68 rating is a high quality inductive sensor designed for use in automation, electronics, electrical and mechanical industries. With a 6mm detection range and PNP output, this sensor ensures reliable performance in a variety of applications.

Features & Benefits


• Detects metal objects contactless and wear free
• High switching frequency for efficient operation
• Integrated predamping protection for increased reliability
• Provides a high degree of protection with an IP68 rating
• Small metal free zones for improved precision
• Suitable for non flush mounting applications
• Operates at a voltage range of 10 30 V DC
• Offers a switching current of 150 mA for versatile use

Applications


• Suitable for material handling equipment
• Perfect for packaging machinery
• Ideal for Industrial automation systems

Can it detect metal objects without direct contact?


Yes, the proximity sensor can detect metal objects contactlessly.

Will it work in high-speed manufacturing environments?


The sensor's high switching frequency makes it suitable for high-speed applications.

Is it suitable for harsh industrial environments?


Yes, the sensor's metal housing and IP68 rating ensure durability in tough conditions.

Can it be used for position sensing in robotics?


Yes, the sensor is ideal for precise position sensing in robotic applications.

Does it require frequent maintenance?


No, the wear-free design of the sensor reduces the need for maintenance.


Uprox Range


Extended sensing ranges
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 to +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity

Liens connexes