ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- N° de stock RS:
- 184-821
- Référence fabricant:
- KI8512
- Fabricant:
- ifm electronic
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 184-821
- Référence fabricant:
- KI8512
- Fabricant:
- ifm electronic
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
| Marque | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 81mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Switching Frequency | 40 Hz | |
| Shielding | Unshielded | |
| Series | KI | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 81mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Switching Frequency 40 Hz | ||
Shielding Unshielded | ||
Series KI | ||
- Pays d'origine :
- DE
The ifm electronic capacitive sensor provides robust non-contact detection for materials like glass, water, and PVC. Its M30 x 1.5 threaded housing ensures easy and secure installation. With a wide ambient temperature range and high immunity to radio frequency interference, it delivers reliable performance in various industrial environments. The sensor's red LED display simplifies monitoring of its switching status, while its impressive MTTF of 436 years highlights its durability.
Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
Two-wire technology
High noise immunity
Clearly visible indication of the switching status
With combined AC/DC output stage
Two-wire technology
High noise immunity
Clearly visible indication of the switching status
Liens connexes
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection NO/NC 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 125 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,