ifm electronic Inductive Rectangular Proximity Sensor, 10 → 20 mm Detection, 19.2 → 30 V dc

Sous-total (1 unité)*

166,07 €

(TVA exclue)

200,94 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 6 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +166,07 €

*Prix donné à titre indicatif

N° de stock RS:
163-217
Référence fabricant:
GM505S
Fabricant:
ifm electronic
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

10 → 20 mm

Connection Type

M12

Supply Voltage

19.2 → 30 V dc

IP Rating

IP65, IP67

Length

66mm

Mounting Type

Non-Flush

Shielding

Unshielded

Series

GM5

Pays d'origine :
DE
The ifm electronic fail-safe inductive sensor is engineered for precision and reliability in industrial applications. With a robust rectangular housing and comprehensive protection standards, this device excels in various environments, offering a dependable solution for critical operations. The innovative design ensures optimal performance with a response time to safety as quick as 20 ms. This sensor is suitable for continuous operation, underlining its maintenance-free credentials. The gold-plated contacts enhance conductivity and longevity while the intelligent interface supports seamless integration into complex systems. Built to meet rigorous safety standards, this product safeguards operations without compromising efficiency, providing the peace of mind that comes with exceptional engineering.

For ensuring machine safety
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Direct connection to safe ifm relays
Series connection of sensors possible

Liens connexes