ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP 2NO, 12 → 36 V dc

Sous-total (1 unité)*

152,08 €

(TVA exclue)

184,02 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 31 unité(s) expédiée(s) à partir du 08 décembre 2025
  • Plus 14 unité(s) expédiée(s) à partir du 08 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +152,08 €

*Prix donné à titre indicatif

N° de stock RS:
101-240
Référence fabricant:
IN5225
Fabricant:
ifm electronic
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

4 mm

Output Function

2NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 36 V dc

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

250 mA

Series

IN

Shielding

Unshielded

Switching Frequency

1.3 kHz

Pays d'origine :
RO
The ifm electronic inductive dual sensor for valve actuators is designed to offer unparalleled reliability and accuracy in a compact form. It features a robust rectangular housing that fits seamlessly into various installations, while its advanced sensing technology ensures precise performance in challenging environments. With its gold-plated contacts and dual normally open outputs, this sensor is engineered for optimal efficiency and durability. Whether used in automation or valve control applications, it excels in operation with a wide ambient temperature range and excellent protection standards, making it a vital component for industrial setups. Its easy integration and maintenance-free design further enhance its appeal for professionals seeking dependable solutions.

For monitoring valve positions
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
Quick and secure mounting with only three screws
High shock and vibration resistance

Liens connexes