STMicroelectronics VL6180X Proximity Sensor IC 100 mm 2.6 V 3V 12 LGA
- N° de stock RS:
- 907-4763
- Référence fabricant:
- VL6180XV0NR/1
- Fabricant:
- STMicroelectronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 907-4763
- Référence fabricant:
- VL6180XV0NR/1
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 400kHz | |
| Maximum Output Voltage | 400mV | |
| Sensing Distance | 100mm | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 12 | |
| Height | 1mm | |
| Length | 4.8mm | |
| Width | 2.8mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2.6V | |
| Maximum Operating Temperature | 70°C | |
| Series | VL6180X | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -20°C | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 400kHz | ||
Maximum Output Voltage 400mV | ||
Sensing Distance 100mm | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 12 | ||
Height 1mm | ||
Length 4.8mm | ||
Width 2.8mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 2.6V | ||
Maximum Operating Temperature 70°C | ||
Series VL6180X | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -20°C | ||
VL6180X Proximity, Gesture & Ambient Light Sensor Module
Three-in-one smart optical module; Proximity sensor, Ambient Light Sensor, VCSEL light source
Fast, accurate distance ranging; Measures absolute range from zero to above 10cm independent of object reflectance
Gesture recognition
Ambient light sensor
Sensor Interfaces, STMicroelectronics
Liens connexes
- STMicroelectronics VL6180X Proximity Sensor IC 100 mm 2.6 V 3V 12 LGA
- STMicroelectronics VL53L1X Proximity Sensor IC 4 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L4CX Proximity Sensor IC 6 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L1 Proximity Sensor IC 4 m 2.6 V 3.5V 12 LGA
- STMicroelectronics VL53L0X Proximity Sensor IC 3 m 12 LGA
- STMicroelectronics VL53L0X Optical Proximity Detector 2 m 2.6 V 3.5V 12 LGA
- STMicroelectronics FlightSense Proximity Sensor VL6180
- STMicroelectronics VL53L Proximity Sensor IC 4 m 1.62 V 3.6V 17 LGA