Teledyne LeCroy USB-TMA2-M01-X Protocol Analyser USB 2.0

Sous-total (1 unité)*

1 750,51 €

(TVA exclue)

2 118,12 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 10 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 750,51 €

*Prix donné à titre indicatif

N° de stock RS:
144-4386
Numéro d'article Distrelec:
300-85-580
Référence fabricant:
USB-TMA2-M01-X
Fabricant:
Teledyne LeCroy
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Teledyne LeCroy

Product Type

Protocol Analyser

Connectors

USB 2.0

Memory Size

512MB

Standard Trigger Events

Data Length, PD Messages, Frame Pattern, Type C logical states, Splits, Errors, Transactions, Device Request, Token Pattern, Bus Conditions, Data Pattern, Packet Identifier

Minimum Operating Temperature

0°C

Model Number

USB-TMA2-M01-X

Supported Protocols

USB 2.0

Maximum Operating Temperature

55°C

Standards/Approvals

No

Length

24mm

Width

80mm

Height

90mm

Statut RoHS non applicable

Pays d'origine :
US

Teledyne LeCroy USB-TMA2-M01-X USB Analyser for USB 2.0 Advanced Feature Set


The Teledyne LeCroy Mercury T2 is the industry’s smallest, most affordable hardware-based USB 2.0 protocol analyser that combines the de-facto standard CATC Trace display with the very latest USB class decoding. The Mercury T2 fits in a shirt pocket yet provides much of the same lab quality protocol analysis capabilities offered in Teledyne LeCroy’s top-of-the-line USB analysers.

View and Understand USB Protocol


Featuring the industry-leading CATC Trace™ expert analysis software, the Mercury T2 system provides an easy-to-use display that graphically decodes logical protocol events. With the Standard or Advanced edition, all protocol layers can be expanded to show the underlying transactions and packets. Tooltips help explain protocol events making it easier for non-experts to identify errors.

Real Time Triggering


Isolating specific protocol events with real time triggering is essential to capture intermittent problems. The Mercury T2 provides sophisticated triggering with drag-and-drop selections for PID type, data patterns, standard requests, errors, and bus events. The Mercury T2 features 256 MB of on-board memory and also supports spool-todisk capture for extended recording

Features and Benefits


  • Portable and Affordable - Compact, bus-powered system measures 3.0” x 3.5”, weighs 5 oz.

  • Supports USB 2.0 - Capable of capturing all USB speeds up to 2.0 including OTG (On-the-Go)

  • 256 MB Recording Memory - Extend capture time with spool-to-disk recording

  • High Impedance probe - Non-intrusive probe preserves real-world signal and timing conditions

  • Advanced Triggering - Isolates important traffic, specific errors or patterns

  • Extensive Decodes - Mass storage, Bluetooth HCI, Hub, PTP/Still Image, Printer, Human Interface Device (HID), Audio, Video and Communication

  • Hardware Filtering - Automatically exclude non-essential traffic

  • Event Reporting - Quickly identify and track error rates, abnormal bus activity or timing conditions

  • Quickly identify and track error rates, abnormal bus activity or timing conditions

  • Applications


    Software development in new product designs.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.