Ansell YY23T-00132-02 Yellow Polyethylene, Polypropylene Protective Hood, Resistant to Liquid Resistant S

Sous-total (1 unité)*

15,88 €

(TVA exclue)

19,21 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • 2 restante(s), prêt à être expédié
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +15,88 €

*Prix donné à titre indicatif

N° de stock RS:
248-6472
Référence fabricant:
YY23T-00132-02
Fabricant:
Ansell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Ansell

Product Type

Protective Hood

Application

Maintenance

Resistance Features

Liquid Resistant

Reusable/Disposable

Disposable

Size

S

Material

Polyethylene, Polypropylene

Quantity Per Package

45Per Pack

Colour

Yellow

Standards/Approvals

CE CATEGORY III (Type 3-B, Type 4-B, Type 5-B, EN 1073-2, EN 14126, EN 1149-5)

Statut RoHS : Exempté

Pays d'origine :
CN

Ansell Protective Hood - YY23T-00132-06


This disposable protective hood is a vital component in ensuring personal safety for maintenance tasks in various industrial environments. Designed for short-term use, it offers reliable protection against aerosols and various liquid hazards, making it a suitable choice for activities requiring a high degree of cleanliness and safety.

Features & Benefits


• Lightweight design ensures comfort during prolonged wear

• Polyethylene barrier provides effective liquid protection

• Anti-static properties prevent static electricity build-up

• Stitched and taped seams enhance overall durability

• Bright yellow colour increases visibility in work settings

• Flexible material allows for ease of movement

Applications


• Suitable for maintenance operations involving chemical handling

• Often employed in food processing to maintain hygiene standards

• Can be used for cleaning tasks in machinery and equipment

• Applicable in agricultural settings for protection against chemicals

• Ideal for use in laboratories during hazardous material handling

What are the main protective features of this item?


The item features a durable polyethylene barrier that effectively guards against liquid splashes and aerosols, ensuring protection from various inorganic chemicals during maintenance tasks.

How does the anti-static capability benefit users in industrial settings?


The anti-static feature minimises the risk of static electricity, making it particularly beneficial in environments where flammable substances are handled, thus enhancing user safety.

Can this protective hood be reused?


No, this item is designed as disposable protective apparel, meant for single-use to ensure maximum hygiene and protection during industrial activities.

What is the ideal context for using this protective hood?


This hood is ideal for environments such as laboratories, food processing facilities, and maintenance workshops where exposure to chemical splashes and solid particulates is a concern.

How do the bright yellow colour and design contribute to workplace safety?


The bright yellow colour enhances visibility, helping ensure that wearers are easily noticed in various work conditions, which is crucial for preventing accidents in busy industrial environments.

Standards

CATEGORY III CE (Type 3-B, Type 4-B, Type 5-B, EN 1073-2, EN 14126, EN 1149-5)

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.